MCM Electronics DUS0317I technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 0.68lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics DUS0317I to view detailed technical specifications.
No datasheet is available for this part.