MCM Electronics EMT899 technical specifications.
| Package/Case | Metal |
| Height | 0.5inch |
| Length | 8inch |
| Weight | 0.1158lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics EMT899 to view detailed technical specifications.
No datasheet is available for this part.