12 INCH TABLE FAN 3 SPEED OSCILLATING
Checking distributor stock and pricing after the page loads.
MCM Electronics F-1230 technical specifications.
| Height | 14inch |
| Length | 15.2inch |
| Weight | 5.3lb |
| Width | 6.1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.