Inline Centrifugal Duct Fan, 4 In. Dia., Phase: 1
MCM Electronics FR100 technical specifications.
| Height | 2inch |
| Length | 22inch |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FR100 to view detailed technical specifications.
No datasheet is available for this part.