Audio Visual (audio Video)
MCM Electronics FRM10.2 technical specifications.
| Height | 0.5inch |
| Length | 5inch |
| Weight | 0.0132lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics FRM10.2 to view detailed technical specifications.
No datasheet is available for this part.