MCM Electronics HDDSLEV25 technical specifications.
| Height | 0.787inch |
| Length | 3.937inch |
| Weight | 0.3307lb |
| Width | 5.906inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics HDDSLEV25 to view detailed technical specifications.
No datasheet is available for this part.