HDMI-FRL-10MTR
MCM Electronics HDMI-FRL-10MTR technical specifications.
| Height | 2inch |
| Length | 10.5inch |
| Weight | 1.51lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics HDMI-FRL-10MTR to view detailed technical specifications.
No datasheet is available for this part.