LEAD, HDMI 1.3-FERRULE, 5MTR; Connector Type B: Ferrule; Cable Assembly Type: HDMI; Cable Length - Imperial: 16.4ft;...
Checking distributor stock and pricing after the page loads.
MCM Electronics HDMI-FRL-5MTR technical specifications.
| Height | 0.25inch |
| Length | 11inch |
| Weight | 0.76lb |
| Width | 9inch |
| RoHS | Compliant |