HTC-MOS-C10
MCM Electronics HTC-MOS-C10 technical specifications.
| Height | 0.5inch |
| Length | 0.75inch |
| Weight | 0.25lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics HTC-MOS-C10 to view detailed technical specifications.
No datasheet is available for this part.