Ibm Type Parallel Printer Cable, Length: 25 Feet, Connects From: 25 Pin Male Rs-232, Connects To: 36 Pin Male,...
Checking distributor stock and pricing after the page loads.
MCM Electronics IE84-25AB technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 1.366lb |
| Width | 7inch |
| RoHS | Not Compliant |
No datasheet is available for this part.