MCM Electronics IN06198 technical specifications.
| Height | 9inch |
| Length | 1.25inch |
| Weight | 0.33lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics IN06198 to view detailed technical specifications.
No datasheet is available for this part.