Connector Type A: 2.5Mm Barrel Plug; Connector Type B: 2.5Mm Barrel Jack; Cable Length - Imperial: 9Ft; Cable Length...
Checking distributor stock and pricing after the page loads.
| Height | 1inch |
| Length | 9.25inch |
| Weight | 0.1213lb |
| Width | 4inch |
| RoHS | Compliant |