MCM Electronics JR8307A-10M technical specifications.
| Height | 0.5inch |
| Length | 10.5inch |
| Weight | 0.0006lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics JR8307A-10M to view detailed technical specifications.
No datasheet is available for this part.