Connector Type A: 2.5Mm Barrel Plug; Connector Type B: 2.5Mm Barrel Jack; Cable Length - Imperial: 3Ft; Cable Length...
Checking distributor stock and pricing after the page loads.
| Height | 0.5inch |
| Length | 9inch |
| Weight | 0.0551lb |
| Width | 3inch |
| RoHS | Compliant |