MCM Electronics JR8307A-2M technical specifications.
| Height | 0.75inch |
| Length | 9inch |
| Weight | 0.5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics JR8307A-2M to view detailed technical specifications.
No datasheet is available for this part.