3W Cree Q3 Compact Flashlight With Fully Adjustable Beam; Light Source: led; Lamp Base Type: -; Input Power: 3W;...
MCM Electronics KPLT62034 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Weight | 0.24lb |
| Width | 4.5inch |
| RoHS | Compliant |
No datasheet is available for this part.