3W Cree Q3 Tactical Style Flashlight With Fully Adjustable Beam; Light Source: led; Lamp Base Type: -; Input Power:...
MCM Electronics KPLT62038 technical specifications.
| Height | 1.5inch |
| Length | 6.5inch |
| Weight | 0.27lb |
| Width | 1.5inch |
| RoHS | Compliant |
No datasheet is available for this part.