MCM Electronics LS_SENPACK_101_M31 technical specifications.
| Height | 1inch |
| Length | 2.9inch |
| Weight | 0.1lb |
| Width | 4.1inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics LS_SENPACK_101_M31 to view detailed technical specifications.
No datasheet is available for this part.