MCM NL-K216C-GR DWO FLEXIBLE LED LIGHT STRIPS 16 FEET GREEN 12VDC
MCM Electronics NL-K216C-GR technical specifications.
| Height | 0.75inch |
| Length | 8.5inch |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics NL-K216C-GR to view detailed technical specifications.
No datasheet is available for this part.