
MCM Electronics NTE834 technical specifications.
| Package/Case | DIP |
| Nominal Supply Current | 800uA |
| Number of Circuits | 2 |
| Power Dissipation | 775mW |
| Response Time | 1.3us |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics NTE834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
