Mini Breadboard Mini Self-ad Self Adhesive (blue)
Checking distributor stock and pricing after the page loads.
MCM Electronics PRT_BRD_BLUE_J1 technical specifications.
| Height | 0.025inch |
| Length | 1.75inch |
| Mount | Adhesive |
| Weight | 0.0025lb |
| Width | 1.5inch |
| RoHS | Compliant |