Ps/2 Cables, Length: 6 Feet, Connects From: Male, Connects To: Female, Configuration: Straight
Checking distributor stock and pricing after the page loads.
MCM Electronics PS2-6MF technical specifications.
| Height | 1.75inch |
| Length | 4inch |
| Mount | Cable |
| Weight | 0.148lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.