MCM Electronics PSG00888 technical specifications.
| Height | 0.709inch |
| Length | 4.724inch |
| Mount | Wire |
| Weight | 0.1213lb |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PSG00888 to view detailed technical specifications.
No datasheet is available for this part.