PV3000 PERMANENT INVERTER 3000 WATTS CONTINOUS
MCM Electronics PV3000HF technical specifications.
| Package/Case | Metal |
| Height | 5.5inch |
| Length | 12.25inch |
| Weight | 16.49lb |
| Width | 16.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics PV3000HF to view detailed technical specifications.
No datasheet is available for this part.