IEC Power Connector-C13 Side Entry Female Cable Mnt Screw Term. 10A 250VAC
Checking distributor stock and pricing after the page loads.
MCM Electronics PX0587/SE technical specifications.
| Height | 0.75inch |
| Length | 2.5inch |
| Mount | Cable |
| Weight | 0.046lb |
| Width | 2inch |
| RoHS | Not Compliant |