C13 Right Angle Cable Mount IEC Conn Socket; Screw Down Term; Rated At 10A; 250V ac
Checking distributor stock and pricing after the page loads.
MCM Electronics PX0587/SE/WH technical specifications.
| Height | 0.5inch |
| Length | 2inch |
| Mount | Cable |
| Weight | 0.048lb |
| Width | 0.5inch |
| RoHS | Not Compliant |