Cable Assembly PVC 2m 24AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
MCM Electronics PX0840/A/2M00 technical specifications.
| Height | 0.5inch |
| Length | 7.5inch |
| Weight | 0.26lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PX0840/A/2M00 to view detailed technical specifications.
No datasheet is available for this part.