Cable, USB Type-A, USB Type-B, 4 Cond, 3m, 28 AWG (Signal), 22 AWG (Power)
MCM Electronics PX0840/A/3M00 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.3lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PX0840/A/3M00 to view detailed technical specifications.
No datasheet is available for this part.