Cable Assembly USB 5m 20-25AWG 4POS Sealed Circular USB Type A to 4POS USB Type B M-M
MCM Electronics PX0840/A/5M00 technical specifications.
| Height | 1.5inch |
| Length | 8inch |
| Weight | 0.62lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PX0840/A/5M00 to view detailed technical specifications.
No datasheet is available for this part.