Cable Assembly USB 2m USB Type B to USB Type A 4 to 4 POS M-M Crimp-Crimp 24-28AWG
MCM Electronics PX0840/B/2M00 technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.2lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PX0840/B/2M00 to view detailed technical specifications.
No datasheet is available for this part.