Cable Assembly PVC 3m 22AWG/28AWG 4 POS USB to 4 POS USB PL-PL Crimp-Crimp
MCM Electronics PX0840/B/3M00 technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Weight | 0.356lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics PX0840/B/3M00 to view detailed technical specifications.
No datasheet is available for this part.