Cable Assembly Adapter 0.132m USB Type A to Wire to Board 4 to 5 POS F-F Bulk
Checking distributor stock and pricing after the page loads.
MCM Electronics PX0843/A technical specifications.
| Height | 1.25inch |
| Length | 5.5inch |
| Weight | 0.044lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.