MCM Electronics SD-7202GC-PT technical specifications.
| Height | 3inch |
| Length | 5inch |
| Weight | 0.218lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SD-7202GC-PT to view detailed technical specifications.
No datasheet is available for this part.