MCM Electronics SD10N technical specifications.
| Height | 0.25inch |
| Length | 9inch |
| Weight | 0.15lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SD10N to view detailed technical specifications.
No datasheet is available for this part.