SDSSDX-240G-G25
MCM Electronics SDSSDX-240G-G25 technical specifications.
| Height | 0.75inch |
| Length | 5.25inch |
| Weight | 0.25lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SDSSDX-240G-G25 to view detailed technical specifications.
No datasheet is available for this part.