Hood, 180 Deg, 37Way, D Sub Connector Rohs Compliant: Yes
MCM Electronics SH158-37CC technical specifications.
| Height | 3.15inch |
| Length | 0.394inch |
| Weight | 0.022lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SH158-37CC to view detailed technical specifications.
No datasheet is available for this part.