Hood, 180 Deg, 9Way, D Sub Connector Rohs Compliant: Yes
MCM Electronics SH158-9TGRY technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.25lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics SH158-9TGRY to view detailed technical specifications.
No datasheet is available for this part.