SOH-AD3
MCM Electronics SOH-AD3 technical specifications.
| Height | 2inch |
| Length | 3.5inch |
| Weight | 0.09lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SOH-AD3 to view detailed technical specifications.
No datasheet is available for this part.