MCM Electronics SPS-506 technical specifications.
| Height | 3.5inch |
| Length | 8inch |
| Mount | Brackets |
| Weight | 3.634lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics SPS-506 to view detailed technical specifications.
No datasheet is available for this part.