Hex Buffer/converter (inverting Type, Non-inverting Type)
Checking distributor stock and pricing after the page loads.
MCM Electronics TC4049BP technical specifications.
| Height | 0.5inch |
| Length | 4inch |
| Weight | 0.0083lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.