PNP epitaxial silicon Darlington power transistor with monolithic construction and integrated base-emitter shunt resistors. It supports up to -100 V collector-emitter voltage, -10 A continuous collector current, and 125 W power dissipation at a 25 °C case temperature. Minimum DC current gain is 1000 at -5 A and 500 at -10 A, with collector-emitter saturation voltage as low as 2 V at -5 A. The device is specified for junction temperatures up to 150 °C and is supplied in a TO-3P style power package. It is intended as the complementary device to matching NPN Darlington power transistors and is marked as discontinued in the referenced datasheet.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-93 |
| Height | 0.25inch |
| Length | 1.5inch |
| Weight | 0.008lb |
| Width | 0.75inch |
| RoHS | Not Compliant |