Bipolar (Bjt) Single Transistor, Npn, 60 V, 2 W, 1 A, 75 Rohs Compliant: Yes
MCM Electronics TIP29A technical specifications.
| Package/Case | TO-220 |
| Height | 0.625inch |
| Length | 1.05inch |
| Width | 0.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.