MCM Electronics TIP29B technical specifications.
| Package/Case | TO-220 |
| Height | 0.625inch |
| Length | 1.05inch |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics TIP29B to view detailed technical specifications.
No datasheet is available for this part.