TIP3055 Series PNP 60 V 15 A Complementary Power Transistor - TO-247
MCM Electronics TIP3055 technical specifications.
| Package/Case | SOT-93 |
| Height | 0.25inch |
| Length | 1.5inch |
| Weight | 0.0086lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.