Transistor Pnp Silicon Bvceo=100V Ic=1A To-220 Case General Purpose Amplifier And Switch
MCM Electronics TIP30C technical specifications.
| Package/Case | TO-220AB |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0041lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.