Bipolar (Bjt) Single Transistor, Npn, 100 V, 3 Mhz, 125 W, 25 A, 50 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
MCM Electronics TIP35C technical specifications.
| Height | 0.25inch |
| Length | 1.5inch |
| Weight | 0.014lb |
| Width | 0.625inch |
| RoHS | Not Compliant |
No datasheet is available for this part.