TIP41C Series NPN 100 V 6 A Complementary Power Transistor - TO-220
MCM Electronics TIP41C technical specifications.
| Package/Case | 100 |
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.0044lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.