Trans GP BJT PNP 40V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Bag
MCM Electronics TIP42 technical specifications.
| Package/Case | TO-220AB |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.01lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.