Trans GP BJT NPN 250V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 250V 1A TO-220
Checking distributor stock and pricing after the page loads.
MCM Electronics TIP47 technical specifications.
| Package/Case | TO-220 |
| Height | 0.25inch |
| Length | 1.25inch |
| Weight | 0.0042lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.