MCM Electronics ZIF_28_J16 technical specifications.
| Height | 0.025inch |
| Length | 5inch |
| Weight | 0.03lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics ZIF_28_J16 to view detailed technical specifications.
No datasheet is available for this part.